
CMOS logic inverter with Schmitt trigger input, featuring a single function and one input. This surface mount component operates within a 3V to 16V supply voltage range and offers a 50ns propagation delay. It provides 3.4mA high and low level output current, with a low quiescent current of 1µA. The SSOP package with copper, tin contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Rohm BU4S584G2-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4S |
| Supply Voltage-Nom | 16V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S584G2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
