Single Pole Single Throw (SPST) analog switch IC featuring 1 function and 1 channel. This CMOS logic component operates with a minimum supply voltage of 3V and a maximum of 16V, with a nominal supply voltage of 16V. It offers an on-state resistance of 160 Ohms and a low operating supply current of 4µA, with a maximum supply current of 10mA. Housed in a compact SSOP-5 surface mount package, this RoHS compliant component has a maximum power dissipation of 540mW and an operating temperature range of -40°C to 85°C.
Rohm BU4S66G2-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 4uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4S |
| Supply Type | Single |
| Supply Voltage-Nom | 16V |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S66G2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
