CMOS AND Gate IC, 1-function, 2-input logic. Features a 30ns propagation delay and operates from a 3V to 16V supply voltage. Offers 3.4mA output current at both high and low levels. Packaged in an SSOP-5 with copper, tin contact plating, suitable for surface mounting. This RoHS compliant component operates within a -40°C to 85°C temperature range.
Rohm BU4S81G2-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 3.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4S81G2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
