
CMOS logic inverter IC featuring a single function with a single input. Operates within a 3V to 16V supply voltage range, with a nominal supply voltage of 16V. Offers a propagation delay of 25ns and a turn-on delay time of 55ns. The component provides 3.4mA of high-level and low-level output current. Packaged in a 5-pin SSOP with copper and tin contact plating, this surface-mount device is RoHS compliant and operates from -40°C to 85°C.
Rohm BU4SU69G2-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4S |
| Supply Voltage-Nom | 16V |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4SU69G2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
