Rohm BU52011HFV-E2 technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 20Gs |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Maximum Magnetic Sensor Operating Point | 64Gs |
| Max Operating Supply Voltage | 3.3V |
| Maximum Output Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5V |
| Pin Count | 5 |
| Package/Case | HVSOF EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU52011HFV-E2 to view detailed technical specifications.
No datasheet is available for this part.