Rohm BU52012NVX-TR technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Current | 5.5uA |
| Mount | Surface Mount |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 1.8V |
| Output Current | 500uA |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU52012NVX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
