The BU52061NVX-E2 is an omnipolar Hall effect sensor with a maximum operating point of 70. It features a minimum magnetic sensor release point of 46 and a typical magnetic sensor hysteresis of 9. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 0.5A. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.65V, with typical operating voltages of 1.8V, 2.5V, and 3.3V.
Rohm BU52061NVX-E2 technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 46Gs |
| Typical Magnetic Sensor Hysteresis | 9Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 4 |
| Package/Case | SSON EP |
Download the complete datasheet for Rohm BU52061NVX-E2 to view detailed technical specifications.
No datasheet is available for this part.