High-speed operational amplifier featuring a single channel and CMOS output. This surface-mount IC operates with a typical single supply voltage of 3V or 5V, up to a maximum of 5.5V. It boasts a gain bandwidth product of 3 MHz and a minimum PSRR of 60 dB. The component is housed in a 5-pin SSOP package with gull-wing leads, measuring 2.9mm in length and 1.6mm in width, designed for lead-frame SMT mounting.
Rohm BU5281SG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 60dB |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 3MHz |
| Maximum Input Offset Voltage | 2.5@3VmV |
| Maximum Input Offset Current | 0.000001(Typ)@3VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | 5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU5281SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.