
Automotive video encoder IC featuring a 10-bit DAC resolution. Surface-mount component in a 48-pin VQFP package with gull-wing leads, measuring 7x7x1.4mm. Operates within an ambient temperature range of -40°C to 85°C, with supply voltages from 1.4V to 3.6V. Typical supply current is 40mA, and maximum power dissipation is 900mW.
Rohm BU6521KV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | VQFP |
| Package Description | Very Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Encoder |
| Number of DACs | 1 |
| ADC/DAC Resolution | 10bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.4|2.7V |
| Max Operating Supply Voltage | 1.6|3.6V |
| Typical Supply Current | 40mA |
| Typical Operating Supply Voltage | 1.5|3.3V |
| Maximum Power Dissipation | 900mW |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU6521KV to view detailed technical specifications.
No datasheet is available for this part.