Fixed positive LDO regulator with three 2.8V outputs, each capable of 200mA. Features a low dropout voltage of 360mV and operates from a 2.5V to 5.5V input range. This CMOS integrated circuit is housed in a compact VSON-8 package with tin plating, suitable for surface mounting. Offers a high Power Supply Rejection Ratio (PSRR) of 65dB and a low quiescent current of 95uA. RoHS compliant with a maximum power dissipation of 660mW.
Rohm BU6650NUX-TR technical specifications.
| Package/Case | VSON |
| Contact Plating | Tin |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 360mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 660mW |
| Max Supply Current | 285uA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU6650NUX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.