Rohm BU7150NUV-E2 technical specifications.
| Package/Case | VSON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 85mW |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7150NUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
