The BU7230SG-TR is a single comparator IC from Rohm with a supply voltage range of 3V to 7V and an input offset voltage of up to 11mV. It operates over an industrial temperature range of -40°C to 105°C and is available in a 5-pin LSSOP package. The comparator is designed for use in a variety of applications, including industrial control systems and medical devices.
Rohm BU7230SG-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7230SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.