The BU7231G is an industrial-grade comparator from Rohm with a temperature range of -40 to 85°C. It has a 5-pin LSSOP package and operates on a 3V supply voltage. The comparator has a maximum supply voltage limit of 7V and an input offset voltage of 11mV. It is suitable for use in industrial applications.
Rohm BU7231G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7231G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.