
CMOS comparator IC featuring a single function, 1mV input offset voltage, and 1.7µs response time. This surface mount device operates with a supply voltage range of 1.8V to 5.5V, offering 80dB common mode rejection ratio and 80dB power supply rejection ratio. It provides a 6mA output current with a push-pull output type and a 90dB voltage gain, all within a compact SSOP-5 package.
Rohm BU7231SG-TR technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.7us |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.7us |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7231SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
