
CMOS operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This single-channel general-purpose op-amp offers a 95dB voltage gain and a 10mA output current. It operates from a minimum dual supply voltage of 900mV up to a maximum of 5.5V, with a typical operating supply current of 70µA. The device boasts a 45dB common mode rejection ratio and a 60dB power supply rejection ratio, with a low input bias current of 1pA and a maximum input offset voltage of 9mV. Packaged in an SSOP-5 surface-mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Rohm BU7241G-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 45dB |
| Contact Plating | Tin |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 10mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7241G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
