The BU7241SG is an industrial-grade operational amplifier from Rohm, featuring a 3V to 7V supply voltage range and a 5-pin LSSOP package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The amplifier has a slew rate of 0.4 V/μs and a unity gain bandwidth of 900 kHz. It also offers a common-mode rejection ratio of 60 dB and an input offset voltage of 10 mV maximum.
Rohm BU7241SG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 900 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7241SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.