Automotive-grade operational amplifier featuring a voltage-feedback architecture. This quad-function IC operates with a nominal supply voltage of 1.5V, extending to a maximum of 3.5V and a negative supply down to -1.5V. It boasts a maximum operating temperature of 125°C and a minimum of -40°C, housed in a 14-terminal R-PDSO-G14 package. Key performance metrics include a nominal slew rate of 0.4V/µs, a unity gain bandwidth of 1000kHz, and a minimum voltage gain of 3162.28.
Rohm BU7244YFV-CE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.5 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -1.5 |
| Slew Rate-Nom | 0.4 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 3162.28 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -3.5 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7244YFV-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.