Rohm BU7245SHFV-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-665 |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5uA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7245SHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.