This industrial-grade comparator from Rohm features a single function with a nominal supply voltage of 3V and a maximum supply voltage limit of 7V. The device has a maximum input offset voltage of 11000uV and operates within a temperature range of -40°C to 85°C. The comparator is packaged in a 5-pin LSSOP package, suitable for surface mount applications.
Rohm BU7250G-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7250G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.