
CMOS comparator IC featuring a single function and a push-pull output. Offers 1mV maximum input offset voltage and 1pA input bias current. Operates with a supply voltage range of 1.8V to 5.5V, with a typical operating supply voltage of 2.75V. Provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an SSOP-5 surface mount configuration with copper and tin contact plating.
Rohm BU7251G-TR technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 550ns |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 550ns |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7251G-TR to view detailed technical specifications.
No datasheet is available for this part.
