The BU7255SHFV from Rohm is an industrial-grade operational amplifier with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin VSSOP package and a supply voltage range of 3V to 7V. The amplifier has a slew rate of 3.4V/us and a common-mode reject ratio of 60dB. It is suitable for a variety of applications including audio and medical equipment.
Rohm BU7255SHFV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Slew Rate-Nom | 3.4 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7255SHFV to view detailed technical specifications.
No datasheet is available for this part.