
The BU7265SG-TR is a single operational amplifier with a gain bandwidth product of 4kHz. It features an input bias current of 1pA and an input offset voltage of 1mV. The amplifier operates over a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 5.5V. It is lead-free and RoHS compliant, with a surface mount package.
Rohm BU7265SG-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 350nA |
| Output Current per Channel | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.024V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7265SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
