The BU7271SG is an industrial-grade operational amplifier from Rohm, featuring a 5-pin LSSOP package. It operates over a temperature range of -40°C to 105°C and has a supply voltage range of 3V to 7V. The amplifier has a slew rate of 50,000 V/μs and a unity gain bandwidth of 90 MHz. It also offers a common-mode reject ratio of 60 dB and an input offset voltage of up to 8 mV.
Rohm BU7271SG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Slew Rate-Nom | 50000 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7271SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.