The BU7271SG-TR is a general purpose operational amplifier from Rohm, packaged in a surface mount SSOP-5 package. It features a gain bandwidth product of 90kHz, an input bias current of 1pA, and an input offset voltage of 1mV. The op amp operates over a temperature range of -40 to 105°C and is RoHS compliant. It can supply up to 8mA of output current per channel and has a slew rate of 0.05V/µs.
Rohm BU7271SG-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.6uA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7271SG-TR to view detailed technical specifications.
No datasheet is available for this part.