The BU7291G is an industrial-grade operational amplifier from Rohm, featuring a 3V to 7V supply voltage range and a 5-pin LSSOP package. It operates over a temperature range of -40°C to 85°C and has a slew rate of 3V/μs. The amplifier has a common-mode reject ratio of 60 dB and a unity gain bandwidth of 2.8 MHz. It is suitable for various industrial applications.
Rohm BU7291G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 2800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7291G to view detailed technical specifications.
No datasheet is available for this part.