The BU7295SHFV-TR is a general purpose operational amplifier from Rohm, featuring a gain bandwidth product of 1MHz and an input bias current of 1pA. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 535mW. The amplifier is available in a SOT-665 package and is RoHS compliant.
Rohm BU7295SHFV-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-665 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Output Current per Channel | 18mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7295SHFV-TR to view detailed technical specifications.
No datasheet is available for this part.