Rohm BU7322HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Max Frequency | 49.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | BU7322HFV |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7322HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
