Rohm BU7421SG-TR technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.5uA |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7421SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.