The BU7441G is an industrial-grade operational amplifier from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin LSSOP package and operates on a 3V supply voltage with a maximum limit of 7V. The amplifier has a high common-mode reject ratio of 60 and a unity gain bandwidth of 600 kHz. It is suitable for industrial applications due to its industrial temperature grade.
Rohm BU7441G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7441G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.