
Single-channel, general-purpose operational amplifier featuring CMOS technology. This surface-mount device offers a 600kHz gain bandwidth product and a 0.3V/µs slew rate. It operates with a supply voltage range of 850mV to 5.5V, drawing 50µA operating supply current. The amplifier boasts a low input bias current of 1pA and an input offset voltage of 1mV, with a voltage gain of 95dB. Housed in an SSOP-5 package, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm BU7441G-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 6mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 120uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7441G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
