The BU7442NUX is a dual industrial-grade operational amplifier from Rohm. It features a 3V nominal supply voltage and a maximum supply voltage of 7V. The op amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an 8-pin VSON package. The BU7442NUX has a slew rate of 0.3V/μs and a common-mode reject ratio of 60dB.
Rohm BU7442NUX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7442NUX to view detailed technical specifications.
No datasheet is available for this part.