The BU7461G is an industrial-grade operational amplifier from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G5 and a pin count of 5. The amplifier type is operational and has a slew rate of 1 V/μs. It can operate with a supply voltage of 3V to 7V and has an input offset voltage of 6mV. The common-mode reject ratio is 60 dB and the unity gain bandwidth is 1 MHz.
Rohm BU7461G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7461G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.