CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op amp offers a single channel with a low input bias current of 1pA and a 1mV input offset voltage. Designed for surface mounting in an SSOP-5 package, it operates from a minimum dual supply voltage of 850mV up to a maximum of 5.5V. The device boasts a high voltage gain of 95dB and an output current of 8mA.
Rohm BU7461G-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7461G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.