
CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This single-channel, general-purpose op-amp offers a low input bias current of 1pA and an input offset voltage of 1mV. Operates with dual supply voltages from 850mV to 2.75V, or a single supply up to 5.5V. Surface-mount SSOP package with copper, tin plating, suitable for temperatures from -40°C to 105°C.
Rohm BU7461SG-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 850mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7461SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
