The BU8241F-E2 from Rohm is a commercial extended telecom IC with a maximum operating temperature of 75 degrees Celsius. It features 24 terminals and a nominal supply voltage of 5 volts. The IC is packaged in a 24-pin SOP package, measuring 5.4mm in width and 15mm in length. It operates within a temperature range of -25 to 75 degrees Celsius.
Rohm BU8241F-E2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 15 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU8241F-E2 to view detailed technical specifications.
No datasheet is available for this part.