Rohm BU8254KVT technical specifications.
| Package/Case | TQFP |
| Data Rate | 784Mbps |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8254KVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.