The BU8770KN-E2 is a 3-channel LED driver IC from Rohm, featuring a 4.8V output voltage. It is available in a QFN package and is suitable for surface mount applications. The IC operates within a temperature range of -30°C to 80°C. The BU8770KN-E2 is lead-free and available in quantities of 2500 per reel.
Rohm BU8770KN-E2 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 4.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8770KN-E2 to view detailed technical specifications.
No datasheet is available for this part.