The BU90023NUX-TR is a DC/DC controller from Rohm with a fixed output voltage of 1.23V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The controller is RoHS compliant and features a synchronous rectifier. It is available in a HVSON package and is packaged on a tape and reel.
Rohm BU90023NUX-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU90023NUX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.