The BU90R102 is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quad terminal position and a JEDEC package code of S-PQFP-G144. The IC is designed to operate within a supply voltage range of 2.3 to 3.6V. It is packaged in a 144-pin HLFQFP with dimensions of 20mm in width and 20mm in length.
Rohm BU90R102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU90R102 to view detailed technical specifications.
No datasheet is available for this part.