Rohm BU90R104-E2 technical specifications.
| Package/Case | TQFP |
| Data Rate | 3.92Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Drivers | 35 |
| Number of Inputs | 5 |
| Number of Outputs | 35 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU90R104-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.