Rohm BU9406KS2 technical specifications.
| Package/Case | LQFP |
| Frequency | 24.576MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9406KS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
