The BU9408KS2 is a 52-pin QFP digital signal processor from Rohm. It operates over a temperature range of -25°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 24.576 MHz. It is a specialized IC designed for audio applications.
Rohm BU9408KS2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24.576 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU9408KS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.