The BU94601KV is a specialized IC with 64 terminals in a 0.50 MM PITCH, VQFP-64 package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a single function and a maximum supply voltage of 3.6V. It is manufactured by Rohm and has a quad terminal position. The IC is designed for use in consumer applications.
Rohm BU94601KV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU94601KV to view detailed technical specifications.
No datasheet is available for this part.