
The BU94604BKV is a decoder IC from Rohm, packaged in a 64-pin Very Thin Quad Flat Package (VQFP). It features a lead-frame SMT construction with gull-wing leads and a plastic package material. This IC is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The BU94604BKV is a specialized IC, categorized under multimedia applications.
Rohm BU94604BKV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | VQFP |
| Package Description | Very Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Decoder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU94604BKV to view detailed technical specifications.
No datasheet is available for this part.