Rohm BU9706KS technical specifications.
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Output Voltage | 400mV |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9706KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.