Rohm BU9716BK technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Segments | 96 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9716BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.