Rohm BU9728AKV technical specifications.
| Max Power Dissipation | 400mW |
| Max Supply Current | 250uA |
| Number of Segments | 128 |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9728AKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.