Rohm BU9735K-E2 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Power Dissipation | 400mW |
| Max Supply Current | 200uA |
| Number of Segments | 72 |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9735K-E2 to view detailed technical specifications.
No datasheet is available for this part.