Rohm BU97930MUV-E2 technical specifications.
| Package/Case | VQFN |
| Display Type | LCD |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 108 |
| Operating Supply Current | 30uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU97930MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.