Rohm BU9795AGUW-E2 technical specifications.
| Package/Case | VBGA |
| Contact Plating | Copper, Tin, Silver |
| Display Type | LCD |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 80Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9795AGUW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.